Part Details for 3240622 by Phoenix Contact
Overview of 3240622 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17470-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$15.3820 / $20.8900 | Buy Now |
DISTI #
651-3240622
|
Mouser Electronics | Wire Ducting & Raceways CD 30X80 WH 2 meters long RoHS: Compliant | 0 |
|
$15.3800 / $18.4500 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
36 In Stock |
|
$17.4200 / $23.2500 | Buy Now |
DISTI #
000000000003671003
|
Sager | Wire Ducting & Raceways CD 30X80 WH 2 meters long Min Qty: 1 | 0 |
|
$18.2400 / $21.2700 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 670 |
|
RFQ | |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
36 In Stock |
|
$17.4200 / $23.2500 | Buy Now |
Part Details for 3240622
3240622 CAD Models
3240622 Part Data Attributes
|
3240622
Phoenix Contact
Buy Now
|
Compare Parts:
3240622
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |