Part Details for 3240649 by Phoenix Contact
Overview of 3240649 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240649-ND
|
DigiKey | COVER DUCT PVC WHITE 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$6.0912 / $8.5300 | Buy Now |
DISTI #
651-3240649
|
Mouser Electronics | Wire Ducting & Raceways CD COVER 80 WH 2 meters long RoHS: Compliant | 0 |
|
$6.0900 / $7.9700 | Order Now |
|
Onlinecomponents.com | Cover for cable duct - white - width: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$6.2300 / $9.0600 | Buy Now |
DISTI #
000000000003671029
|
Sager | Wire Ducting & Raceways CD COVER 80 WH 2 meters long Min Qty: 10 | 0 |
|
$7.6600 / $8.9300 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 550 |
|
RFQ | |
DISTI #
3240649
|
Farnell | TERMINAL BLOCK, HEADER, 20WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.9094 | Buy Now |
|
Master Electronics | Cover for cable duct - white - width: 80 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$6.2300 / $9.0600 | Buy Now |
Part Details for 3240649
3240649 CAD Models
3240649 Part Data Attributes:
|
3240649
Phoenix Contact
Buy Now
|
Compare Parts:
3240649
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |