Part Details for 3240663 (ALTERNATE: AI 0 5-8 WH-B 3000) by Phoenix Contact
Overview of 3240663 (ALTERNATE: AI 0 5-8 WH-B 3000) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240663 (ALTERNATE: AI 0 5-8 WH-B 3000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925229
|
RS | Ferrules, 0.5mm, taped, sleeve 8mm, w/plastic collar, galvanically tin-plated, white | Phoenix Contact 3240663 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1580 / $0.2200 | Buy Now |