There are no models available for this part yet.
Overview of 3240702 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240702 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-3240702
|
Mouser Electronics | Cable Tie Mounts WT-BASE HF 5 RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now | |
Onlinecomponents.com | Cable binder base - for cable binders up to 5 mm wide - screwable - 3.5 mm fixing hole - 2-sided cable binder feed-through RoHS: Compliant | 0 |
|
$0.0416 / $0.0550 | Buy Now | ||
DISTI #
3240702
|
TTI | Cable Tie Mounts WT-BASE HF 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.0490 / $0.0530 | Buy Now | |
DISTI #
000000000003809865
|
Sager | Cable Tie Mounts WT-BASE HF 5 Min Qty: 1 | 0 |
|
$0.0518 / $0.0605 | Buy Now | |
Dynamic Solutions GmbH | Cable binder base | 670 |
|
RFQ | |||
Master Electronics | Cable binder base - for cable binders up to 5 mm wide - screwable - 3.5 mm fixing hole - 2-sided cable binder feed-through RoHS: Compliant | 0 |
|
$0.0416 / $0.0550 | Buy Now |
CAD Models for 3240702 by Phoenix Contact
Part Data Attributes for 3240702 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|