Part Details for 3240782 by Phoenix Contact
Overview of 3240782 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240782-ND
|
DigiKey | CBL TIE LOCK TRAN 29.2LB 5.51" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
651-3240782
|
Mouser Electronics | Cable Ties WT-HT HF 3,6X140 RoHS: Compliant | 2211 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods) | 0 |
|
$0.0142 / $0.0187 | Buy Now |
DISTI #
000000000003809942
|
Sager | Cable Ties WT-HT HF 3,6X140 Min Qty: 100 | 0 |
|
$0.0173 / $0.0201 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 1200 |
|
RFQ | |
DISTI #
2929151
|
Farnell | CABLE TIE, WT-HT HF 3,6X140 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0476 | Buy Now |
|
Master Electronics | Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods) | 0 |
|
$0.0142 / $0.0187 | Buy Now |
Part Details for 3240782
3240782 CAD Models
3240782 Part Data Attributes:
|
3240782
Phoenix Contact
Buy Now
|
Compare Parts:
3240782
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |