There are no models available for this part yet.
Overview of 3240785 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3240785 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3240785-ND
|
DigiKey | CBL TIE LOCKING BLK 29.2LB 7.87" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1400 In Stock |
|
$0.0206 / $0.1000 | Buy Now | |
DISTI #
651-3240785
|
Mouser Electronics | Cable Ties WT-HT HF 3,6X200 BK RoHS: Compliant | 5856 |
|
$0.0210 / $0.1000 | Buy Now | |
Onlinecomponents.com | Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods) RoHS: Compliant | 0 |
|
$0.0213 / $0.0281 | Buy Now | ||
DISTI #
000000000003809945
|
Sager | Cable Ties WT-HT HF 3,6X200 BK Min Qty: 100 | 0 |
|
$0.0260 / $0.0303 | Buy Now | |
Dynamic Solutions GmbH | Cable tie | 4000 |
|
RFQ | |||
Master Electronics | Cable binders for quick and secure bundling - heat stabilized to 125°C (also up to 145°C for brief periods) RoHS: Compliant | 0 |
|
$0.0213 / $0.0281 | Buy Now |
CAD Models for 3240785 by Phoenix Contact
Part Data Attributes for 3240785 by Phoenix Contact
3240785
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3240785Phoenix ContactVS
-