Part Details for 3240794 (ALTERNATE: WT-ID HF 2 5X98 BU) by Phoenix Contact
Overview of 3240794 (ALTERNATE: WT-ID HF 2 5X98 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240794 (ALTERNATE: WT-ID HF 2 5X98 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253208
|
RS | Blue Nylon Non-Releasable Cable Tie, 98mm x 2.5 mm | Phoenix Contact 3240794 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0350 | RFQ |