Part Details for 3240837 by Phoenix Contact
Overview of 3240837 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240837-ND
|
DigiKey | CBL TIE LOCKING BLACK 1.198' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$0.1856 / $0.2800 | Buy Now |
DISTI #
651-3240837
|
Mouser Electronics | Cable Ties WT-UV HF 7,8X365 BK RoHS: Compliant | 1280 |
|
$0.1850 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h) | 0 |
|
$0.1921 / $0.2524 | Buy Now |
DISTI #
000000000003809989
|
Sager | Cable Ties WT-UV HF 7,8X365 BK Min Qty: 100 | 0 |
|
$0.2333 / $0.2723 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie | 740 |
|
RFQ | |
|
Master Electronics | Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h) | 0 |
|
$0.1921 / $0.2524 | Buy Now |