Part Details for 3240863 by Phoenix Contact
Overview of 3240863 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240863-ND
|
DigiKey | HOSE 0.551" ID SS 3.28' SILVER Min Qty: 10 Lead time: 5 Weeks Container: Bulk |
20 In Stock |
|
$24.7733 / $29.6150 | Buy Now |
DISTI #
651-3240863
|
Mouser Electronics | Terminal Block Tools & Accessories WP-STEEL S 17 RoHS: Compliant | 10 |
|
$24.7700 / $33.6700 | Buy Now |
DISTI #
71575077
|
RS | Protective Hose in Stainless Steel, 1 Meter, ID 14mm, OD 17mm | Phoenix Contact 3240863 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 139 |
|
$31.1600 / $35.0200 | Buy Now |
|
Onlinecomponents.com | Protective hose in stainless steel RoHS: Compliant | 0 |
|
$25.6400 / $32.5700 | Buy Now |
DISTI #
000000000004092248
|
Sager | Terminal Block Tools & Accessories WP-STEEL S 17 Min Qty: 10 | 0 |
|
$31.7100 / $34.1500 | Buy Now |
|
Dynamic Solutions GmbH | Protective hose | 1600 |
|
RFQ | |
|
Master Electronics | Protective hose in stainless steel RoHS: Compliant | 0 |
|
$25.6400 / $32.5700 | Buy Now |