Part Details for 3240916 by Phoenix Contact
Overview of 3240916 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240916-ND
|
DigiKey | CABLE GRIP RA 10MM POLYAMIDE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4630 | Buy Now |
DISTI #
651-3240916
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GA HF IP66 PG7 BK RoHS: Compliant | 0 |
|
$5.2700 / $6.0100 | Order Now |
|
Onlinecomponents.com | Cable gland - Pg thread - IP66 protection - angled | 0 |
|
$4.4900 / $6.5500 | Buy Now |
DISTI #
000000000004092301
|
Sager | Terminal Block Tools & Accessories WP-GA HF IP66 PG7 BK Min Qty: 50 | 0 |
|
$5.5300 / $5.9600 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 1300 |
|
RFQ | |
DISTI #
3240916
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.7388 | Buy Now |
|
Master Electronics | Cable gland - Pg thread - IP66 protection - angled | 0 |
|
$4.4900 / $6.5500 | Buy Now |