Part Details for 3240948 by Phoenix Contact
Overview of 3240948 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240948-ND
|
DigiKey | CABLE GLAND 28.5MM POLYAMIDE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2410 | Buy Now |
DISTI #
651-3240948
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GR HF IP66 PG21 BK RoHS: Compliant | 0 |
|
$10.8000 / $11.9700 | Order Now |
|
Onlinecomponents.com | Cable gland - Pg thread - IP66 protection - with strain relief | 0 |
|
$9.3700 / $11.9100 | Buy Now |
DISTI #
000000000004092333
|
Sager | Terminal Block Tools & Accessories WP-GR HF IP66 PG21 BK Min Qty: 10 | 0 |
|
$11.3900 / $12.7500 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 1500 |
|
RFQ | |
DISTI #
3240948
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 00AWG, BLU RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.0488 | Buy Now |
|
Master Electronics | Cable gland - Pg thread - IP66 protection - with strain relief | 0 |
|
$9.3700 / $11.9100 | Buy Now |