Part Details for 3241031 by Phoenix Contact
Overview of 3241031 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241031-ND
|
DigiKey | CABLE GLAND 14MM M12 BRASS Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7980 | Buy Now |
DISTI #
651-3241031
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GT BRASS M12 RoHS: Compliant | 0 |
|
$12.3100 / $13.6300 | Order Now |
|
Onlinecomponents.com | Cable gland made from brass with metric thread - rotatable - IP40 protection | 0 |
|
$10.6700 / $13.5600 | Buy Now |
DISTI #
000000000004092413
|
Sager | Terminal Block Tools & Accessories WP-GT BRASS M12 Min Qty: 10 | 0 |
|
$12.9600 / $14.5200 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 1700 |
|
RFQ | |
DISTI #
3241031
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 10AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$4.0441 | Buy Now |
|
Master Electronics | Cable gland made from brass with metric thread - rotatable - IP40 protection | 0 |
|
$10.6700 / $13.5600 | Buy Now |