Part Details for 3241034 (ALTERNATE: WP-GT BRASS M25) by Phoenix Contact
Overview of 3241034 (ALTERNATE: WP-GT BRASS M25) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241034 (ALTERNATE: WP-GT BRASS M25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514129
|
RS | Cable gland, 1.06" -(27.0mm), M25, Brass, Silver, IP40 | Phoenix Contact 3241034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$23.0800 / $25.9300 | Buy Now |