Part Details for 3241034 by Phoenix Contact
Overview of 3241034 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241034-ND
|
DigiKey | CABLE GLAND 27MM M25 BRASS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$18.7702 / $24.9300 | Buy Now |
DISTI #
651-3241034
|
Mouser Electronics | Terminal Block Tools & Accessories WP-GT BRASS M25 RoHS: Compliant | 7 |
|
$18.8700 / $24.9300 | Buy Now |
|
Onlinecomponents.com | Cable gland made from brass with metric thread - rotatable - IP40 protection RoHS: Compliant | 0 |
|
$19.4300 / $24.6800 | Buy Now |
DISTI #
000000000004092416
|
Sager | Terminal Block Tools & Accessories WP-GT BRASS M25 Min Qty: 10 | 0 |
|
$24.0200 / $26.9100 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 420 |
|
RFQ | |
|
Master Electronics | Cable gland made from brass with metric thread - rotatable - IP40 protection RoHS: Compliant | 0 |
|
$19.4300 / $24.6800 | Buy Now |