Part Details for 3241036 (ALTERNATE: WP-GT BRASS M40) by Phoenix Contact
Overview of 3241036 (ALTERNATE: WP-GT BRASS M40) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241036 (ALTERNATE: WP-GT BRASS M40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514131
|
RS | Cable gland, 1.77" -(45.0mm), M40, Brass, Silver, IP40 | Phoenix Contact 3241036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$70.7100 / $78.5600 | Buy Now |