Part Details for 324105 by TE Connectivity
Overview of 324105 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 324105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3049
|
Newark | Term.solis R 300-350Mcm 5/8 |Amp Te Connectivity 324105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6900 / $32.8700 | Buy Now |
DISTI #
13H1242
|
Newark | Term, solis R 300-350Mcm 5/8 Rohs Compliant: Yes |Amp Te Connectivity 324105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 324105
|
PEI Genesis | Ring Terminal, 177mm2 | 0 |
|
Buy Now | |
DISTI #
324105
|
Avnet Abacus | Ring Tongue Terminal Tin Loose Piece (Alt: 324105) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 324105
324105 CAD Models
324105 Part Data Attributes
|
324105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324105
TE Connectivity
TERM,SOLIS R 300-350MCM 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 177 mm2 | |
Wire Gauge | 300 AWG |