Part Details for 3241088 by Phoenix Contact
Overview of 3241088 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3241088-DS-ND
|
DigiKey | HOSE 1.142" ID POLY BLK METER Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
30 In Stock |
|
$11.3840 / $18.3900 | Buy Now |
DISTI #
3241088-ND
|
DigiKey | HOSE 1.142" ID POLY 3.28' BLACK Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0548 / $10.6988 | Buy Now |
DISTI #
651-3241088
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER HOSE PRICED/SLD PER METER RoHS: Compliant | 0 |
|
$7.9700 / $10.1900 | Order Now |
DISTI #
71910123
|
RS | Protective hose | Phoenix Contact 3241088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Polyamide protective hose - inflammability class V0 - UV resistant - 1 Pcs. / Pkt. = roll à 25 m RoHS: Compliant | 0 |
|
$8.3400 / $11.3400 | Buy Now |
DISTI #
3241088
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER HOSE PRICED/SLD PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Spool | Americas - 0 |
|
$7.9700 / $9.4600 | Buy Now |
DISTI #
000000000004092469
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 25 METER HOSE PRICED/SLD PER METER Min Qty: 25 | 0 |
|
$10.3200 / $11.5500 | Buy Now |
|
Dynamic Solutions GmbH | Protective hose | 1800 |
|
RFQ | |
|
Master Electronics | Polyamide protective hose - inflammability class V0 - UV resistant - 1 Pcs. / Pkt. = roll à 25 m RoHS: Compliant | 0 |
|
$8.3400 / $11.3400 | Buy Now |
Part Details for 3241088
3241088 CAD Models
3241088 Part Data Attributes
|
3241088
Phoenix Contact
Buy Now
|
Compare Parts:
3241088
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |