There are no models available for this part yet.
Overview of 3241148 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3241148 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3241148-ND
|
DigiKey | WP-CN BRASS M20 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
55 In Stock |
|
$0.4713 / $0.6700 | Buy Now | |
DISTI #
651-3241148
|
Mouser Electronics | Terminal Block Tools & Accessories WP-CN BRASS M20 RoHS: Compliant | 470 |
|
$0.4710 / $0.6700 | Buy Now | |
DISTI #
71547123
|
RS | WP-CN BRASS M20 | Phoenix Contact 3241148 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6300 | RFQ | |
Onlinecomponents.com | Nut - height: 3 mm - color: silver RoHS: Compliant | 0 |
|
$0.4750 / $0.6732 | Buy Now | ||
DISTI #
000000000004968596
|
Sager | Terminal Block Tools & Accessories WP-CN BRASS M20 Min Qty: 100 | 0 |
|
$0.5925 / $0.6911 | Buy Now | |
Dynamic Solutions GmbH | Nut | 450 |
|
RFQ | |||
Master Electronics | Nut - height: 3 mm - color: silver RoHS: Compliant | 0 |
|
$0.4750 / $0.6732 | Buy Now |
CAD Models for 3241148 by Phoenix Contact
Part Data Attributes for 3241148 by Phoenix Contact
3241148
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3241148Phoenix ContactVS
-