Part Details for 3241170 by Phoenix Contact
Overview of 3241170 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241170-ND
|
DigiKey | WP-FS IP68 PG21 Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4952 | Buy Now |
DISTI #
651-3241170
|
Mouser Electronics | Cable Mounting & Accessories WP-FS IP68 PG21 | 0 |
|
$0.4760 / $0.5500 | Order Now |
DISTI #
71547111
|
RS | WP-FS IP68 PG21 | Phoenix Contact 3241170 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4710 / $0.5060 | RFQ |
|
Onlinecomponents.com | Flat gasket - height: 2.5 mm - diameter: 34 mm - color: black | 0 |
|
$0.4111 / $0.5822 | Buy Now |
DISTI #
000000000004968618
|
Sager | Cable Mounting & Accessories WP-FS IP68 PG21 Min Qty: 25 | 0 |
|
$0.5013 / $0.5849 | Buy Now |
|
Dynamic Solutions GmbH | Flat gasket | 490 |
|
RFQ | |
|
Master Electronics | Flat gasket - height: 2.5 mm - diameter: 34 mm - color: black | 0 |
|
$0.4111 / $0.5822 | Buy Now |