Part Details for 3241171 by Phoenix Contact
Overview of 3241171 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241171-ND
|
DigiKey | WP-FS IP68 PG29 Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5220 | Buy Now |
DISTI #
651-3241171
|
Mouser Electronics | Cable Mounting & Accessories WP-FS IP68 PG29 | 1 |
|
$0.4730 / $0.5800 | Buy Now |
DISTI #
71547113
|
RS | WP-FS IP68 PG29 | Phoenix Contact 3241171 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 / $0.5340 | RFQ |
|
Onlinecomponents.com | Flat gasket - height: 2.5 mm - diameter: 43 mm - color: black | 0 |
|
$0.4287 / $0.6139 | Buy Now |
DISTI #
000000000004968619
|
Sager | Cable Mounting & Accessories WP-FS IP68 PG29 Min Qty: 25 | 0 |
|
$0.5287 / $0.6168 | Buy Now |
|
Dynamic Solutions GmbH | Flat gasket | 500 |
|
RFQ | |
|
Master Electronics | Flat gasket - height: 2.5 mm - diameter: 43 mm - color: black | 0 |
|
$0.4287 / $0.6139 | Buy Now |
Part Details for 3241171
3241171 CAD Models
3241171 Part Data Attributes:
|
3241171
Phoenix Contact
Buy Now
|
Compare Parts:
3241171
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |