Part Details for 3241172 by Phoenix Contact
Overview of 3241172 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241172-ND
|
DigiKey | WP-FS IP68 PG36 Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
651-3241172
|
Mouser Electronics | Cable Mounting & Accessories WP-FS IP68 PG36 | 0 |
|
$0.6930 / $0.8000 | Order Now |
DISTI #
71547127
|
RS | WP-FS IP68 PG36 | Phoenix Contact 3241172 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7700 | RFQ |
|
Onlinecomponents.com | Flat gasket - height: 2.5 mm - diameter: 54 mm - color: black RoHS: Compliant | 0 |
|
$0.5990 / $0.8470 | Buy Now |
DISTI #
000000000004968620
|
Sager | Cable Mounting & Accessories WP-FS IP68 PG36 Min Qty: 25 | 0 |
|
$0.7292 / $0.8506 | Buy Now |
|
Dynamic Solutions GmbH | Flat gasket | 450 |
|
RFQ | |
|
Master Electronics | Flat gasket - height: 2.5 mm - diameter: 54 mm - color: black RoHS: Compliant | 0 |
|
$0.5990 / $0.8470 | Buy Now |