Part Details for 3241181 by Phoenix Contact
Overview of 3241181 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241181-ND
|
DigiKey | WP-FS HF IP68 PG9 Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3420 | Buy Now |
DISTI #
651-3241181
|
Mouser Electronics | Cable Mounting & Accessories WP-FS HF IP68 PG9 | 0 |
|
$0.3280 / $0.3800 | Order Now |
DISTI #
71547102
|
RS | WP-FS HF IP68 PG9 | Phoenix Contact 3241181 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.3680 | RFQ |
|
Onlinecomponents.com | Flat gasket - height: 2 mm - diameter: 20 mm - color: green | 0 |
|
$0.2843 / $0.4022 | Buy Now |
DISTI #
000000000004968629
|
Sager | Cable Mounting & Accessories WP-FS HF IP68 PG9 Min Qty: 50 | 0 |
|
$0.3464 / $0.4040 | Buy Now |
|
Dynamic Solutions GmbH | Flat gasket | 670 |
|
RFQ | |
|
Master Electronics | Flat gasket - height: 2 mm - diameter: 20 mm - color: green | 0 |
|
$0.2843 / $0.4022 | Buy Now |