Part Details for 3241203 by Phoenix Contact
Overview of 3241203 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241203-ND
|
DigiKey | CONN RING CIRC 16-20AWG M4 CRIMP Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
651-3241203
|
Mouser Electronics | Terminals C-RCEI 1 5/M4 RoHS: Compliant | 0 |
|
$0.9510 / $1.3400 | Order Now |
DISTI #
71574623
|
RS | Cable lug, Circular, M4 Stud, Crimp, 16-20 AWG, Insulated, Copper | Phoenix Contact 3241203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.2100 | RFQ |
|
Onlinecomponents.com | Ring cable lug - red - 0.5 ... 1.5 mm² - M4 - with copper sleeve incorporated - for insulation crimp | 0 |
|
$0.8280 / $1.0170 | Buy Now |
DISTI #
3241203
|
TTI | Terminals C-RCEI 1 5/M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8400 / $1.0500 | Buy Now |
DISTI #
000000000005181963
|
Sager | Terminals C-RCEI 1 5/M4 Min Qty: 100 | 0 |
|
$1.0200 / $1.1900 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1300 |
|
RFQ | |
DISTI #
3241203
|
element14 Asia-Pacific | DINRAIL TERMINAL, 2WAY, 000AWG, GRY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.0233 / $37.6033 | Buy Now |
DISTI #
3259639
|
Farnell | TERMINAL, RING TONGUE, #8, 16AWG, RED RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1601 | Buy Now |
DISTI #
3241203
|
Farnell | DINRAIL TERMINAL, 2WAY, 000AWG, GRY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.6937 / $40.6333 | Buy Now |