Part Details for 324123 by TE Connectivity
Overview of 324123 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2577
|
Newark | Pidg R 22-16Comm 22-18Mil 5/16 Rohs Compliant: Yes |Amp Te Connectivity 324123 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
324123-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4875 In Stock |
|
$0.5926 / $1.0400 | Buy Now |
DISTI #
324123
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece - Bulk (Alt: 324123) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.5325 | Buy Now |
DISTI #
571-324123
|
Mouser Electronics | Terminals TERMINAL #5/16 STUD RoHS: Compliant | 4316 |
|
$0.5480 / $0.8500 | Buy Now |
DISTI #
71995080
|
RS | PIDG, R 22-16Comm 22-18Mil 5/16 | TE Connectivity 324123 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Future Electronics | PIDG R 22-16COMM 22-18MIL 5/16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 3000Box |
|
$0.5000 | Buy Now |
DISTI #
AMP324123
|
Heilind Electronics | PIDG R 22-16COMM 22-18MIL 5/16 | Americas - 0 in Stock |
|
$0.6117 / $0.6439 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16COMM 22-18MIL 5/16 RoHS: Compliant |
3962 In Stock |
|
$0.4975 / $0.8059 | Buy Now |
|
Quest Components | 70 |
|
$0.5796 / $0.9660 | Buy Now | |
DISTI #
324123
|
TTI | Terminals TERMINAL #5/16 STUD Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.5330 / $0.5660 | Buy Now |
Part Details for 324123
324123 CAD Models
324123 Part Data Attributes
|
324123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324123
TE Connectivity
PIDG R 22-16COMM 22-18MIL 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |