Part Details for 3241239 by Phoenix Contact
Overview of 3241239 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241239-ND
|
DigiKey | CONN FERRULE DIN 2AWG SILVER Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8490 | Buy Now |
DISTI #
651-3241239
|
Mouser Electronics | Terminals A 35 -40 RoHS: Compliant | 0 |
|
$5.4100 / $7.8300 | Order Now |
|
Onlinecomponents.com | Ferrule - length: 40 mm - color: silver | 0 |
|
$4.8400 / $7.0700 | Buy Now |
DISTI #
000000000005654294
|
Sager | Terminals A 35 -40 Min Qty: 100 | 0 |
|
$5.9800 / $6.2000 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1700 |
|
RFQ | |
DISTI #
3241239
|
Farnell | DIN RAIL TERMINAL BLOCK, 2WAY, 10AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.0229 | Buy Now |
|
Master Electronics | Ferrule - length: 40 mm - color: silver | 0 |
|
$4.8400 / $7.0700 | Buy Now |