Part Details for 3241242 by Phoenix Contact
Overview of 3241242 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3241242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3241242-ND
|
DigiKey | CONN FERRULE DIN 3/0AWG SILVER Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9540 | Buy Now |
DISTI #
651-3241242
|
Mouser Electronics | Terminals A 95 -40 RoHS: Compliant | 0 |
|
$9.5700 / $11.5600 | Order Now |
|
Onlinecomponents.com | Ferrule - length: 40 mm - color: silver | 0 |
|
$7.5900 / $11.0600 | Buy Now |
DISTI #
000000000005578139
|
Sager | Terminals A 95 -40 Min Qty: 100 | 0 |
|
$8.6900 / $9.0100 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 420 |
|
RFQ | |
DISTI #
3241242
|
Farnell | DIN RAIL TB, DIODE, 2WAY, 10AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.6069 | Buy Now |
|
Master Electronics | Ferrule - length: 40 mm - color: silver | 0 |
|
$7.5900 / $11.0600 | Buy Now |
Part Details for 3241242
3241242 CAD Models
3241242 Part Data Attributes:
|
3241242
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3241242
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |