-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPDFLG 22-16COMM 22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A0983-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7103 In Stock |
|
$0.2531 / $0.5200 | Buy Now |
DISTI #
324169
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 21.39mm 10.57mm Tin Loose Piece - Bulk (Alt: 324169) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.2551 / $0.2794 | Buy Now |
DISTI #
650-324169
|
Mouser Electronics | Terminals PG SPDFLG 22-16COMM 22-18MIL 8 RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
DISTI #
70084097
|
RS | TERMINAL, FLANGED SPADE TONGUE, 22-16AWG, STUD SZ 8 | TE Connectivity 324169 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2390 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
DISTI #
AMP324169
|
Heilind Electronics | PG SPDFLG 22-16COMM 22-18MIL 8 | Americas - 0 in Stock |
|
$0.2979 / $0.3022 | Buy Now |
|
Onlinecomponents.com | PG SPDFLG 22-16COMM 22-18MIL 8 RoHS: Compliant |
2107 In Stock |
|
$0.2457 / $0.4977 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.2868 / $0.9560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324169
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324169
TE Connectivity
PG SPDFLG 22-16COMM 22-18MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |