Part Details for 324202 by TE Connectivity
Overview of 324202 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 324202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9010
|
Newark | Terminal.solis R 400Mcm 5/8 |Amp Te Connectivity 324202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$50.2400 / $61.5300 | Buy Now |
DISTI #
13H1245
|
Newark | Terminal, solis R 400Mcm 5/8 Rohs Compliant: Yes |Amp Te Connectivity 324202 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-324202-ND
|
DigiKey | CONN RING CIRC 400MCM #5/8 CRIMP Min Qty: 2 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$38.1200 / $39.5800 | Buy Now |
DISTI #
324202-ND
|
DigiKey | CONN RING CIRC 400MCM #5/8 CRIMP Min Qty: 2 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,SOLIS R 400MCM 5/8 RoHS: Compliant |
25 Partner Stock |
|
$53.1100 / $83.6800 | Buy Now |
DISTI #
TE Connectivity 324202
|
PEI Genesis | Ring Terminal, 203mm2 | 25 |
|
Buy Now | |
DISTI #
324202
|
Avnet Abacus | Ring Tongue Terminal 70.87mm 44.42mm Tin Loose Piece (Alt: 324202) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,SOLIS R 400MCM 5/8 RoHS: Compliant |
25 Partner Stock |
|
$53.1100 / $83.6800 | Buy Now |
Part Details for 324202
324202 CAD Models
324202 Part Data Attributes
|
324202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324202
TE Connectivity
TERMINAL,SOLIS R 400MCM 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 203 mm2 |