-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SHUR PLUG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1247
|
Newark | Pg Shur Plug 16-14 Rohs Compliant: Yes |Amp Te Connectivity 324228 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 | Buy Now |
DISTI #
324228-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7755 In Stock |
|
$0.5895 / $1.0300 | Buy Now |
DISTI #
324228
|
Avnet Americas | Shur-Plug 14-16AWG PL 19.63mm Tin Loose Piece - Bulk (Alt: 324228) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.5408 / $0.5923 | Buy Now |
DISTI #
571-324228
|
Mouser Electronics | Terminals PG SHUR PLUG 16-14 RoHS: Compliant | 4983 |
|
$0.5520 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5050 | Buy Now |
DISTI #
AMP324228
|
Heilind Electronics | PG SHUR PLUG 16-14 | Americas - 0 in Stock |
|
$0.4576 / $0.6406 | Buy Now |
|
Onlinecomponents.com | PG SHUR PLUG 16-14 RoHS: Compliant |
13 In Stock |
|
$0.5580 / $0.8640 | Buy Now |
DISTI #
77308107
|
Verical | Shur-Plug 14-16AWG Copper Blue PL 19.63mm Tin Box RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 20000 |
|
$0.3959 / $0.7258 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.7322 / $1.8305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324228
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324228
TE Connectivity
PG SHUR PLUG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |