Part Details for 3244.750 by Halder Inc
Overview of 3244.750 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73244SEHF/PROTO | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Dual Rail-to-Rail Input-Output, Low-power Operational Amplifier | |
74FCT163244APVG | Renesas Electronics Corporation | 3.3V 16-Bit Buffer/Line Driver | |
74FCT3244APGG | Renesas Electronics Corporation | 3.3V Octal Buffer/Line Driver |
Price & Stock for 3244.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3244.750
|
TME | Interchangeable blade, 685mm, 50mm, wood (hickory) Min Qty: 1 | 0 |
|
$33.8000 / $36.3000 | RFQ |