Part Details for 3244148 by Phoenix Contact
Overview of 3244148 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3244148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3244148-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$4.4900 | Buy Now |
DISTI #
651-3244148
|
Mouser Electronics | DIN Rail Terminal Blocks MSB 2 5-NS 35-PE RoHS: Compliant | 119 |
|
$3.1400 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Mini feed-through terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.8600 / $3.8100 | Buy Now |
DISTI #
000000000004968649
|
Sager | DIN Rail Terminal Blocks MSB 2 5-NS 35-PE Min Qty: 50 | 0 |
|
$3.5300 / $3.9500 | Buy Now |
DISTI #
60P1813
|
Bürklin Elektronik | Through terminal block, spring balancer connection, 0.08-4.0 mm², 2 pole, 8 kV, yellow/green, 3244148 Min Qty: 1 | 40 |
|
$2.6300 / $3.4384 | Buy Now |
|
Dynamic Solutions GmbH | Mini feed-through terminal block | 800 |
|
RFQ | |
DISTI #
2923660
|
Farnell | TERMINAL BLOCK, MSB 2,5-NS 35-PE RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.7177 | Buy Now |
|
Master Electronics | Mini feed-through terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - height: 22 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.8600 / $3.8100 | Buy Now |
Part Details for 3244148
3244148 CAD Models
3244148 Part Data Attributes:
|
3244148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244148
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |