Part Details for 324444 by TE Connectivity
Overview of 324444 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 324444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1251
|
Newark | Terminal, Parallel Splice, 2/0Awg, Product Range:Ampower Series, Wire Size Awg Min:-, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Material:Copper, Insulation:Non Insulated Rohs Compliant: Yes |Amp Te Connectivity 324444 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
42AJ3054
|
Newark | Splice, ampower Para 2/0 |Amp Te Connectivity 324444 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $11.8500 | Buy Now |
DISTI #
324444-ND
|
DigiKey | CONN INLINE 2/0AWG CRIMP AMPOWER Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8375 | Buy Now |
DISTI #
324444
|
Avnet Americas | Splice Terminal (2/0)AWG 16.25mm 15.67mm Tin - Bulk (Alt: 324444) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$7.7500 / $8.7500 | Buy Now |
DISTI #
571-324444
|
Mouser Electronics | Terminals SPLICE PARA 2/0 RoHS: Compliant | 0 |
|
$9.5500 | Order Now |
DISTI #
72020767
|
RS | Splice, Ampower Para 2/0 | TE Connectivity 324444 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1800 / $9.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$7.3600 | Buy Now |
DISTI #
AMP324444
|
Heilind Electronics | SPLICE,AMPOWER PARA 2/0 | Americas - 0 in Stock |
|
$9.1912 | Buy Now |
|
Onlinecomponents.com | SPLICE,AMPOWER PARA 2/0 RoHS: Compliant |
150 In Stock |
|
$9.9800 / $16.9500 | Buy Now |
DISTI #
75699888
|
Verical | Splice,Ampower Para 2/0 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2105 | Americas - 150 |
|
$12.7273 / $21.8428 | Buy Now |
Part Details for 324444
324444 CAD Models
324444 Part Data Attributes
|
324444
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324444
TE Connectivity
(324444) SPLICE,AMPOWER PARA 2/0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 507 mm2 |