Part Details for 3244466 (ALTERNATE: PTIO 1 5/S/4-PE-LED 24 GN) by Phoenix Contact
Overview of 3244466 (ALTERNATE: PTIO 1 5/S/4-PE-LED 24 GN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3244466 (ALTERNATE: PTIO 1 5/S/4-PE-LED 24 GN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321506
|
RS | Connector, terminal block, Feed Through, Isolated (3), 5 position, 24V, Push In | Phoenix Contact 3244466 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 30 |
|
$10.6500 / $13.8300 | Buy Now |