Part Details for 3244481 by Phoenix Contact
Overview of 3244481 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3244481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10014-ND
|
DigiKey | CONN TERM BLK ISOLATED 12-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1256 / $8.8200 | Buy Now |
DISTI #
651-3244481
|
Mouser Electronics | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant | 116 |
|
$6.1200 / $8.8200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator terminal block - Feed-in terminal with protective conductor function - nom. voltage: 250 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
90 In Stock |
|
$5.9100 / $8.9600 | Buy Now |
DISTI #
3244481
|
TTI | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.9400 / $7.1400 | Buy Now |
DISTI #
PTIOIN2.5/4PEOG
|
TME | Splice terminal: rail, spring clamp, TS35, for DIN rail mounting Min Qty: 1 | 0 |
|
$5.7000 / $8.4600 | RFQ |
DISTI #
000000000004092481
|
Sager | DIN Rail Terminal Blocks Sens/Act Term Block 26-14 AWG, Push-In Min Qty: 50 | 0 |
|
$7.7000 / $8.2900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator terminal block - Feed-in terminal with protective conductor function - nom. voltage: 250 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 7 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
90 In Stock |
|
$5.9100 / $8.9600 | Buy Now |
|
Neutron USA | Sensor/actuator Term Block,250V,20A,Push In, Orange, 4row 3conn, PTIO-IN 2,5/4-PE OG | 50 |
|
$59.4800 | Buy Now |
Part Details for 3244481
3244481 CAD Models
3244481 Part Data Attributes
|
3244481
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244481
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |