There are no models available for this part yet.
Overview of 3244575 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3244575 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X5877
|
Newark | D-Ptio 1 5/S/3 |Phoenix Contact 3244575 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-15457-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
266 In Stock |
|
$0.5844 / $0.8400 | Buy Now | |
DISTI #
651-3244575
|
Mouser Electronics | Terminal Block Tools & Accessories PTIO End Cover Gray 74.4mm RoHS: Compliant | 96 |
|
$0.5840 / $0.8400 | Buy Now | |
Onlinecomponents.com | End cover - length: 74.4 mm - width: 2.2 mm - height: 33.8 mm - color: gray RoHS: Compliant |
163 In Stock 182 Factory Stock |
|
$0.5990 / $1.1960 | Buy Now | ||
DISTI #
3244575
|
TTI | Terminal Block Tools & Accessories PTIO End Cover Gray 74.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5670 / $0.7160 | Buy Now | |
DISTI #
D-PTIO1.5/S/3
|
TME | End piece, grey, Width: 2.2mm, Ht: 33.8mm, L: 74.4mm Min Qty: 1 | 54 |
|
$0.4400 / $0.6280 | Buy Now | |
DISTI #
000000000004092485
|
Sager | Terminal Block Tools & Accessories PTIO End Cover Gray 74.4mm Min Qty: 50 | 0 |
|
$0.7093 / $0.8571 | Buy Now | |
Dynamic Solutions GmbH | End cover | 4000 |
|
RFQ | |||
LCSC | Connector Accessories ROHS | 50 |
|
$0.3880 / $0.6644 | Buy Now | ||
Master Electronics | End cover - length: 74.4 mm - width: 2.2 mm - height: 33.8 mm - color: gray RoHS: Compliant |
163 In Stock 182 Factory Stock |
|
$0.5990 / $1.1960 | Buy Now |
CAD Models for 3244575 by Phoenix Contact
Part Data Attributes for 3244575 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|