Part Details for 3244589 by Phoenix Contact
Overview of 3244589 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3244589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3244589-ND
|
DigiKey | D-PTIO 1 5/S/5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
171 In Stock |
|
$0.6500 | Buy Now |
DISTI #
651-3244589
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTIO15/S/5 RoHS: Compliant | 83 |
|
$0.6760 / $1.0500 | Buy Now |
DISTI #
71870458
|
RS | Terminal Block End Cover, Gray, End Bracket Series | Phoenix Contact 3244589 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21 |
|
$0.8400 / $1.0600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 121.65 mm - width: 0.8 mm - height: 44.6 mm - color: gray |
26 In Stock |
|
$0.6390 / $0.9770 | Buy Now |
DISTI #
3244589
|
TTI | Terminal Block Tools & Accessories D-PTIO15/S/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6400 / $0.8200 | Buy Now |
DISTI #
000000000006070320
|
Sager | Terminal Block Tools & Accessories D-PTIO15/S/5 Min Qty: 50 | 0 |
|
$0.8038 / $0.9378 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 121.65 mm - width: 0.8 mm - height: 44.6 mm - color: gray |
26 In Stock |
|
$0.6390 / $0.9770 | Buy Now |
Part Details for 3244589
3244589 CAD Models
3244589 Part Data Attributes:
|
3244589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3244589
Phoenix Contact
Connector Accessory, Cover Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |