Part Details for 324487 by TE Connectivity
Overview of 324487 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 324487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4325
|
Newark | Spare Wire Cap, 3.81-5.33Mm, Yellow, Accessory Type:Spare Wire Cap, For Use With:Splices, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 324487 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
324487-ND
|
DigiKey | CONN SPLICE CRIMP PIDG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
375 In Stock |
|
$0.8552 / $1.5300 | Buy Now |
DISTI #
324487
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 324487) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8484 / $0.9579 | Buy Now |
DISTI #
91C4325
|
Avnet Americas | Splice Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 91C4325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$1.2500 | Buy Now |
DISTI #
571-324487
|
Mouser Electronics | Terminals C/E-CAP .150 YEL | 1362 |
|
$0.9190 / $1.8600 | Buy Now |
|
Future Electronics | CONN SPLICE CRIMP PIDG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.8300 | Buy Now |
DISTI #
AMP324487
|
Heilind Electronics | WIRE CAP,YEL .150-.210 | Americas - 0 in Stock |
|
$0.8691 / $1.0367 | Buy Now |
|
Onlinecomponents.com | SPARE WIRE CAP,YEL .150-.210 INS. RoHS: Compliant |
1161 In Stock |
|
$0.6490 / $1.3470 | Buy Now |
DISTI #
324487
|
TTI | Terminals C/E-CAP .150 YEL pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3714 In Stock |
|
$0.7400 / $1.1700 | Buy Now |
DISTI #
AMP324487
|
Interstate Connecting Components | WIRE CAP,YEL .150-.210 | 0 |
|
$0.8691 / $1.0367 | Buy Now |
Part Details for 324487
324487 CAD Models
324487 Part Data Attributes
|
324487
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324487
TE Connectivity
WIRE CAP,YEL .150-.210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |