Part Details for 3245-SL005 by Alpha Wire
Overview of 3245-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3245-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$367.3100 / $388.7700 | Buy Now |
DISTI #
3245-SL005
|
TME | Wire, Alpha Essential C&C, 1x16AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 3 |
|
$121.5900 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 4 Factory Stock |
|
$367.3100 / $388.7700 | Buy Now |