Part Details for 3245011 by Phoenix Contact
Overview of 3245011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3245011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3245011-ND
|
DigiKey | CONN TERM BLK N DISCONNECT 12-26 Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2660 | Buy Now |
DISTI #
651-3245011
|
Mouser Electronics | DIN Rail Terminal Blocks UTN 2,5 RoHS: Compliant | 39 |
|
$3.8000 / $4.6800 | Buy Now |
|
Onlinecomponents.com | N disconnect terminal block - for neutral conductor disconnection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.2700 / $4.0200 | Buy Now |
|
Dynamic Solutions GmbH | N disconnect terminal block | 1300 |
|
RFQ | |
DISTI #
3241280
|
Farnell | DIN RAIL TB, N DISCONNECT, 2WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.1594 | Buy Now |
|
Master Electronics | N disconnect terminal block - for neutral conductor disconnection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.2700 / $4.0200 | Buy Now |
Part Details for 3245011
3245011 CAD Models
3245011 Part Data Attributes
|
3245011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3245011
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |