Part Details for 3245024 by Phoenix Contact
Overview of 3245024 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3245024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3245024-ND
|
DigiKey | TERM BLK BUS BAR 2POS 6.2MM BLUE Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3830 | Buy Now |
DISTI #
651-3245024
|
Mouser Electronics | DIN Rail Terminal Blocks UTN 4 RoHS: Compliant | 40 |
|
$3.8500 / $4.8100 | Buy Now |
|
Onlinecomponents.com | N disconnect terminal block - for neutral conductor disconnection - Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4100 / $4.5400 | Buy Now |
DISTI #
000000000003671038
|
Sager | DIN Rail Terminal Blocks UTN 4 Min Qty: 50 | 0 |
|
$4.2100 / $4.7200 | Buy Now |
|
Dynamic Solutions GmbH | N disconnect terminal block | 1700 |
|
RFQ | |
|
Master Electronics | N disconnect terminal block - for neutral conductor disconnection - Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4100 / $4.5400 | Buy Now |
Part Details for 3245024
3245024 CAD Models
3245024 Part Data Attributes:
|
3245024
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3245024
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |