Part Details for 3245066 by Phoenix Contact
Overview of 3245066 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3245066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3245066-ND
|
DigiKey | TERM BLK BUS BAR 1POS 15.0MM BLU Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8170 | Buy Now |
DISTI #
651-3245066
|
Mouser Electronics | DIN Rail Terminal Blocks UTN 35 RoHS: Compliant | 0 |
|
$10.6500 / $12.7900 | Order Now |
|
Onlinecomponents.com | N disconnect terminal block - for neutral conductor disconnection - Special and hybrid connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$9.3400 / $12.7100 | Buy Now |
DISTI #
000000000005240480
|
Sager | DIN Rail Terminal Blocks UTN 35 Min Qty: 50 | 0 |
|
$11.3500 / $11.7700 | Buy Now |
|
Dynamic Solutions GmbH | N disconnect terminal block | 550 |
|
RFQ | |
DISTI #
3241285
|
Farnell | DIN RAIL TB, N DISCONNECT, 1WAY, 2AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.5876 | Buy Now |
|
Master Electronics | N disconnect terminal block - for neutral conductor disconnection - Special and hybrid connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$9.3400 / $12.7100 | Buy Now |
Part Details for 3245066
3245066 CAD Models
3245066 Part Data Attributes:
|
3245066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3245066
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |