-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3063
|
Newark | Terminals Pidg Ring 16-14 10 |Amp Te Connectivity 324533 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18377 |
|
$0.6800 / $0.9570 | Buy Now |
DISTI #
07C1180
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324533 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 | Buy Now |
DISTI #
A27261-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1692 In Stock |
|
$0.5104 / $0.9800 | Buy Now |
DISTI #
324533
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 324533) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5145 / $0.5635 | Buy Now |
DISTI #
571-324533
|
Mouser Electronics | Terminals PIDG RING 16-14 10 RoHS: Compliant | 4535 |
|
$0.5100 / $0.8000 | Buy Now |
DISTI #
71995298
|
RS | Terminal, PIDG, R 16-14 10 | TE Connectivity 324533 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.1900 | RFQ |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
AMP324533
|
Heilind Electronics | TERMINAL,PIDG R 16-14 10 | Americas - 0 in Stock |
|
$0.5705 / $0.6095 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 10 RoHS: Compliant |
19776 In Stock |
|
$0.4980 / $1.0309 | Buy Now |
DISTI #
324533
|
TTI | Terminals PIDG RING 16-14 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 457 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324533
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324533
TE Connectivity
TERMINAL,PIDG R 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |