Part Details for 324587 by TE Connectivity
Overview of 324587 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5527
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324587 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
42AJ3065
|
Newark | Terminals Nyl-Fork 12-10 Yel #6 M3.5 |Amp Te Connectivity 324587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9100 | Buy Now |
DISTI #
A27432-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9179 / $1.5200 | Buy Now |
DISTI #
324587
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 25.83mm 8.33mm Tin Loose Piece - Bulk (Alt: 324587) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8410 / $0.9495 | Buy Now |
DISTI #
571-324587
|
Mouser Electronics | Terminals NYL-FORK 12-10 YEL #6 M3.5 RoHS: Compliant | 5 |
|
$0.9100 / $1.8300 | Buy Now |
DISTI #
71995554
|
RS | Terminal, PIDG, Spd Flg 12-10 6 | TE Connectivity 324587 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.7980 | Buy Now |
DISTI #
AMP324587
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 12-10 6 | Americas - 0 in Stock15000 On Order |
|
$0.9417 / $1.0123 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 12-10 6 RoHS: Compliant |
1080 In Stock |
|
$0.8270 / $1.4340 | Buy Now |
|
Quest Components | 276 |
|
$0.6810 / $1.3620 | Buy Now |
Part Details for 324587
324587 CAD Models
324587 Part Data Attributes:
|
324587
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324587
TE Connectivity
TERMINAL,PIDG SPD FLG 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |