Part Details for 324603 by TE Connectivity
Overview of 324603 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3066
|
Newark | Terminals Pidg Rect 22-16Comm 22-18Mil 2 |Amp Te Connectivity 324603 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $0.9620 | Buy Now |
DISTI #
324603-ND
|
DigiKey | CONN TERM RECT 14-16 AWG #10 Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5631 | Buy Now |
DISTI #
324603
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 23.87mm 7.92mm Tin Loose Piece - Bulk (Alt: 324603) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.4703 / $0.5310 | Buy Now |
DISTI #
571-324603
|
Mouser Electronics | Terminals PIDG RECT 22-16COMM 22-18MIL 2 RoHS: Compliant | 19 |
|
$0.5550 / $1.1000 | Buy Now |
DISTI #
71995433
|
RS | Terminal, PIDG, Rect 16-14 10 | TE Connectivity 324603 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.4730 | Buy Now |
DISTI #
AMP324603
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 10 | Americas - 0 in Stock |
|
$0.5003 / $0.5835 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 10 RoHS: Compliant |
2956 In Stock 3000 Factory Stock |
|
$0.5310 / $1.0140 | Buy Now |
DISTI #
324603
|
TTI | Terminals PIDG RECT 22-16COMM 22-18MIL 2 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4340 / $0.5540 | Buy Now |
DISTI #
AMP324603
|
Interstate Connecting Components | TERMINAL,PIDG RECT 16-14 10 | 0 |
|
$0.5003 / $0.5835 | Buy Now |
Part Details for 324603
324603 CAD Models
324603 Part Data Attributes
|
324603
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324603
TE Connectivity
TERMINAL,PIDG RECT 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |