Part Details for 324604 by TE Connectivity
Overview of 324604 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3339
|
Newark | Budg Spd Flg22-16Com22-18Mil 2 |Amp Te Connectivity 324604 Min Qty: 7908 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
324604-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 Min Qty: 7908 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1328 | Buy Now |
DISTI #
324604
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 324604) RoHS: Compliant Min Qty: 7908 Package Multiple: 7908 Lead time: 26 Weeks, 0 Days Container: Bulk | 31156 Factory Stock |
|
$0.1183 / $0.1296 | Buy Now |
DISTI #
571-324604
|
Mouser Electronics | Terminals BUDG SPD FLG22-16COM 22-18MIL 2 RoHS: Compliant | 3430 |
|
$0.1270 / $0.3400 | Buy Now |
DISTI #
72016995
|
RS | Budg Spd Flg22-16Com22-18Mil 2 | TE Connectivity 324604 RoHS: Not Compliant Min Qty: 7908 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7908 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1138 | Buy Now |
DISTI #
AMP324604
|
Heilind Electronics | BUDG SPD FLG22-16COM22-18MIL 2 | Americas - 0 in Stock |
|
$0.1278 / $0.1423 | Buy Now |
|
Onlinecomponents.com | BUDG SPD FLG22-16COM22-18MIL 2 RoHS: Compliant | 0 |
|
$0.1288 / $0.1878 | Buy Now |
DISTI #
AMP324604
|
Interstate Connecting Components | BUDG SPD FLG22-16COM22-18MIL 2 | 0 |
|
$0.1278 / $0.1423 | Buy Now |
DISTI #
324604
|
Avnet Abacus | (Alt: 324604) RoHS: Compliant Min Qty: 7908 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 324604
324604 CAD Models
324604 Part Data Attributes
|
324604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324604
TE Connectivity
BUDG SPD FLG22-16COM22-18MIL 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |