-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT S-S TERMINYL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1271
|
Newark | Splice Butt S-S Terminyl 8 Rohs Compliant: Yes |Amp Te Connectivity 324625 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 | Buy Now |
DISTI #
324625-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP TERMINYL Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4380 | Buy Now |
DISTI #
3937-324625-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP TERMINYL Min Qty: 1000 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
324625
|
Avnet Americas | Splices Terminal 8AWG Tin Loose Piece - Bulk (Alt: 324625) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3831 | Buy Now |
DISTI #
571-324625
|
Mouser Electronics | Terminals SPLICE BUTT 8AWG RoHS: Compliant | 0 |
|
$30.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$27.0000 | Buy Now |
DISTI #
AMP324625
|
Heilind Electronics | SPLICE BUTT S-S TERMINYL 8 | Americas - 0 in Stock |
|
$33.7500 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT S-S TERMINYL 8 RoHS: Compliant |
100 In Stock |
|
$31.4700 / $54.8500 | Buy Now |
DISTI #
324625
|
TTI | Terminals SPLICE BUTT 8AWG Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$29.8200 | Buy Now |
DISTI #
AMP324625
|
Interstate Connecting Components | SPLICE BUTT S-S TERMINYL 8 | 0 |
|
$33.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324625
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324625
TE Connectivity
SPLICE BUTT S-S TERMINYL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |