-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT STRAP 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7145
|
Newark | Splice Butt Strap 22-16 Rohs Compliant: Yes |Amp Te Connectivity 32463 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
32463-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2206 | Buy Now |
DISTI #
32463
|
Avnet Americas | Splices Terminal 16-22AWG Loose Piece - Bulk (Alt: 32463) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2339 | Buy Now |
DISTI #
571-32463
|
Mouser Electronics | Terminals SPLICE BUTT STRAP 22-16 RoHS: Compliant | 40298 |
|
$0.2160 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2080 | Buy Now |
DISTI #
AMP32463
|
Heilind Electronics | SPLICE BUTT STRAP 22-16 | Americas - 0 in Stock |
|
$0.2557 / $0.2634 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT STRAP 22-16 RoHS: Compliant |
8985 In Stock |
|
$0.2086 / $0.3845 | Buy Now |
DISTI #
32463
|
TTI | Terminals SPLICE BUTT STRAP 22-16 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.2130 / $0.2210 | Buy Now |
DISTI #
AMP32463
|
Interstate Connecting Components | SPLICE BUTT STRAP 22-16 | 0 |
|
$0.2557 / $0.2634 | Buy Now |
DISTI #
32463
|
Avnet Abacus | Splices Terminal 16-22AWG Loose Piece (Alt: 32463) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32463
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32463
TE Connectivity
SPLICE BUTT STRAP 22-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |