-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT S-S TERMINYL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1274
|
Newark | Splice Butt S-S Terminyl 6 Rohs Compliant: Yes |Amp Te Connectivity 324660 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 | Buy Now |
DISTI #
42AJ3070
|
Newark | Terminals Crimp Spllice Blue Insulation |Amp Te Connectivity 324660 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 | Buy Now |
DISTI #
324660-ND
|
DigiKey | CONN SPLICE 6 AWG CRIMP TERMINYL Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1568 | Buy Now |
DISTI #
3937-324660-ND
|
DigiKey | CONN SPLICE 6 AWG CRIMP TERMINYL Min Qty: 1000 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
324660
|
Avnet Americas | Splices Terminal 6AWG Tin Loose Piece - Bulk (Alt: 324660) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$28.9167 | Buy Now |
DISTI #
571-324660
|
Mouser Electronics | Terminals CRIMP SPLLICE BLUE INSULATION RoHS: Compliant | 0 |
|
$31.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Box | 0Box |
|
$28.5800 | Buy Now |
DISTI #
AMP324660
|
Heilind Electronics | SPLICE BUTT S-S TERMINYL 6 | Americas - 0 in Stock |
|
$35.7206 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT S-S TERMINYL 6 RoHS: Compliant | 0 |
|
$30.7900 / $90.3600 | Buy Now |
DISTI #
324660
|
TTI | Terminals CRIMP SPLLICE BLUE INSULATION Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$31.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324660
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324660
TE Connectivity
SPLICE BUTT S-S TERMINYL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |