Part Details for 3246862 (ALTERNATE: D-UK 4-SD) by Phoenix Contact
Overview of 3246862 (ALTERNATE: D-UK 4-SD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3246862 (ALTERNATE: D-UK 4-SD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973683
|
RS | End cover, L:45.5 mm, W:2.2 mm, Height: 36.5 mm, gray, D-UK 4-SD | Phoenix Contact 3246862 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6800 | RFQ |