Part Details for 3246862 by Phoenix Contact
Overview of 3246862 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3246862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3246862-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5030 | Buy Now |
DISTI #
651-3246862
|
Mouser Electronics | Terminal Block Tools & Accessories D-UK 4-SD END COVER GRAY RoHS: Compliant | 8 |
|
$1.2300 / $1.6500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 45.5 mm - width: 2.2 mm - height: 36.5 mm - color: gray | 0 |
|
$1.1700 / $1.7100 | Buy Now |
DISTI #
000000000005434789
|
Sager | Terminal Block Tools & Accessories D-UK 4-SD END COVER GRAY Min Qty: 50 | 0 |
|
$1.4400 / $1.6800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1200 |
|
RFQ | |
|
Master Electronics | End cover - length: 45.5 mm - width: 2.2 mm - height: 36.5 mm - color: gray | 0 |
|
$1.1700 / $1.7100 | Buy Now |